RS PRO Cable Mount XLR Connector, Female, 4 Way

RS Stock No.: 458-008Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Housing Material

Zinc Aluminium Alloy

Country of Origin

China

Product details

Plastic Backshell Cable Mount Connectors

Cable mounting plugs and sockets with plastic backshells. Incorporated are an anti-vibration collar and are inter-mateable with the standard and universal chassis mount plugs and sockets.

Warning

Not to be used as a mains connector.

€ 13.73

€ 13.73 Each (Exc. Vat)

€ 17.03

€ 17.03 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Female, 4 Way

€ 13.73

€ 13.73 Each (Exc. Vat)

€ 17.03

€ 17.03 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Female, 4 Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 13.73
25 - 99€ 13.00
100 - 249€ 12.74
250+€ 12.35

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Housing Material

Zinc Aluminium Alloy

Country of Origin

China

Product details

Plastic Backshell Cable Mount Connectors

Cable mounting plugs and sockets with plastic backshells. Incorporated are an anti-vibration collar and are inter-mateable with the standard and universal chassis mount plugs and sockets.

Warning

Not to be used as a mains connector.