Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Housing Material
Zinc Aluminium Alloy
Country of Origin
China
Product details
Plastic Backshell Cable Mount Connectors
Cable mounting plugs and sockets with plastic backshells. Incorporated are an anti-vibration collar and are inter-mateable with the standard and universal chassis mount plugs and sockets.
Warning
Not to be used as a mains connector.
€ 8.09
€ 8.09 Each (Exc. Vat)
€ 10.03
€ 10.03 Each (inc. VAT)
1
€ 8.09
€ 8.09 Each (Exc. Vat)
€ 10.03
€ 10.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 8.09 |
25 - 99 | € 7.62 |
100 - 249 | € 7.52 |
250+ | € 7.23 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Housing Material
Zinc Aluminium Alloy
Country of Origin
China
Product details
Plastic Backshell Cable Mount Connectors
Cable mounting plugs and sockets with plastic backshells. Incorporated are an anti-vibration collar and are inter-mateable with the standard and universal chassis mount plugs and sockets.
Warning
Not to be used as a mains connector.