E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Cable Mount XLR Connector, Female, 7 Way, Silver Plating

RS Stock No.: 208-0620Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 16.78

€ 16.78 1 Bag of 2 (Exc. Vat)

€ 20.81

€ 20.81 1 Bag of 2 (inc. VAT)

RS PRO Cable Mount XLR Connector, Female, 7 Way, Silver Plating

€ 16.78

€ 16.78 1 Bag of 2 (Exc. Vat)

€ 20.81

€ 20.81 1 Bag of 2 (inc. VAT)

RS PRO Cable Mount XLR Connector, Female, 7 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

United Kingdom