E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Cable Mount XLR Connector, Male, 120 V ac, 3 Way, Tin Plating

RS Stock No.: 453-347Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Tin

Current Rating

15A

Voltage Rating

120 V ac

Contact Material

Phosphor Bronze

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Mount XLR Connector, Male, 120 V ac, 3 Way, Tin Plating

P.O.A.

RS PRO Cable Mount XLR Connector, Male, 120 V ac, 3 Way, Tin Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Tin

Current Rating

15A

Voltage Rating

120 V ac

Contact Material

Phosphor Bronze

You may be interested in