RS PRO Cable Mount XLR Connector, Male, 250 V ac, 3 Way, Silver Plating

RS Stock No.: 457-875Brand: RS PRODistrelec Article No.: 30418756
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

250 V ac

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

RS Pro Cable Mount Connectors with Backshell

From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The “AXR”/”XLR” compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the “squeeze” release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.

Features & Benefits

Solder tags incorporate hole for improved retention and reliability of connection
Black or Natural shell colours
Male and female versions available

Warning

Not to be used as mains connectors

€ 7.10

€ 7.10 Each (Exc. Vat)

€ 8.80

€ 8.80 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 250 V ac, 3 Way, Silver Plating

€ 7.10

€ 7.10 Each (Exc. Vat)

€ 8.80

€ 8.80 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 250 V ac, 3 Way, Silver Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 7.10
25 - 99€ 6.76
100 - 249€ 6.00
250+€ 5.69

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

250 V ac

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

RS Pro Cable Mount Connectors with Backshell

From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The “AXR”/”XLR” compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the “squeeze” release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.

Features & Benefits

Solder tags incorporate hole for improved retention and reliability of connection
Black or Natural shell colours
Male and female versions available

Warning

Not to be used as mains connectors