RS PRO Cable Mount XLR Connector, Male, 3 Way

RS Stock No.: 457-998Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Housing Material

Zinc Aluminium Alloy

Contact Material

Brass

Country of Origin

China

€ 5.95

€ 5.95 Each (Exc. Vat)

€ 7.38

€ 7.38 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 3 Way

€ 5.95

€ 5.95 Each (Exc. Vat)

€ 7.38

€ 7.38 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 3 Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 5.95
25 - 99€ 5.66
100 - 249€ 5.56
250+€ 5.33

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Housing Material

Zinc Aluminium Alloy

Contact Material

Brass

Country of Origin

China