RS PRO Cable Tester Cat 5e, Cat 6, Cat 6a, Coaxial, LAN, STP, UTP

RS Stock No.: 136-8577Brand: RS PRODistrelec Article No.: 30402654
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

Cat 5e, Cat 6, Cat 6a, Coaxial, LAN, STP, UTP

Power Source

Battery

Battery Type

9V

Display Type

LCD

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Distrelec Product Id

30402654

Country of Origin

Taiwan, Province Of China

You may be interested in
Value 13.99.3002 Cable Tester
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 221.74

€ 221.74 Each (Exc. Vat)

€ 274.96

€ 274.96 Each (inc. VAT)

RS PRO Cable Tester Cat 5e, Cat 6, Cat 6a, Coaxial, LAN, STP, UTP

€ 221.74

€ 221.74 Each (Exc. Vat)

€ 274.96

€ 274.96 Each (inc. VAT)

RS PRO Cable Tester Cat 5e, Cat 6, Cat 6a, Coaxial, LAN, STP, UTP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Value 13.99.3002 Cable Tester
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

Cat 5e, Cat 6, Cat 6a, Coaxial, LAN, STP, UTP

Power Source

Battery

Battery Type

9V

Display Type

LCD

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Distrelec Product Id

30402654

Country of Origin

Taiwan, Province Of China

You may be interested in
Value 13.99.3002 Cable Tester
P.O.A.Each (Exc. Vat)