RS PRO Cable Tester Coaxial

RS Stock No.: 146-6832Brand: RS PRO
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

Coaxial

Tone

Yes

Power Source

Battery

Battery Type

9V

Dimensions

103 x 78 x 32mm

Height

32mm

Length

103mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

78mm

Country of Origin

Taiwan, Province Of China

€ 80.68

€ 80.68 Each (Exc. Vat)

€ 100.04

€ 100.04 Each (inc. VAT)

RS PRO Cable Tester Coaxial

€ 80.68

€ 80.68 Each (Exc. Vat)

€ 100.04

€ 100.04 Each (inc. VAT)

RS PRO Cable Tester Coaxial

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

Coaxial

Tone

Yes

Power Source

Battery

Battery Type

9V

Dimensions

103 x 78 x 32mm

Height

32mm

Length

103mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

78mm

Country of Origin

Taiwan, Province Of China