RS PRO Cable Tester RJ45, STP, UTP

RS Stock No.: 136-8580Brand: RS PRO
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

RJ45, STP, UTP

Tone

Yes

Power Source

Battery

Battery Type

9 V

Display Type

LED

Country of Origin

Taiwan, Province Of China

You may be interested in

€ 82.04

€ 82.04 Each (Exc. Vat)

€ 101.73

€ 101.73 Each (inc. VAT)

RS PRO Cable Tester RJ45, STP, UTP

€ 82.04

€ 82.04 Each (Exc. Vat)

€ 101.73

€ 101.73 Each (inc. VAT)

RS PRO Cable Tester RJ45, STP, UTP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

RJ45, STP, UTP

Tone

Yes

Power Source

Battery

Battery Type

9 V

Display Type

LED

Country of Origin

Taiwan, Province Of China

You may be interested in