RS PRO Cable Tie, 265mm x 3.6 mm, Natural Nylon, Pk-100

Technical Document
Specifications
Brand
RS ProLength
265mm
Width
3.6 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
18kg
Maximum Bundle Diameter
73mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
€ 3.18
€ 3.18 1 Bag of 100 (Exc. Vat)
€ 3.94
€ 3.94 1 Bag of 100 (inc. VAT)
1
€ 3.18
€ 3.18 1 Bag of 100 (Exc. Vat)
€ 3.94
€ 3.94 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
265mm
Width
3.6 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
18kg
Maximum Bundle Diameter
73mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China