E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Cable Tie, Double Locking Cable Tie, 180mm x 9 mm, Black Nylon, Pk-100

RS Stock No.: 865-9638Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

180mm

Width

9 mm

Colour

Black

Material

Nylon 66

Type

Double Locking Cable Tie

Quantity

100

Fire Behaviour

Flame Retardant

Tensile Strength

36kg

Series

DK

Maximum Bundle Diameter

40mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Tie, Double Locking Cable Tie, 180mm x 9 mm, Black Nylon, Pk-100

P.O.A.

RS PRO Cable Tie, Double Locking Cable Tie, 180mm x 9 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

180mm

Width

9 mm

Colour

Black

Material

Nylon 66

Type

Double Locking Cable Tie

Quantity

100

Fire Behaviour

Flame Retardant

Tensile Strength

36kg

Series

DK

Maximum Bundle Diameter

40mm

Country of Origin

Taiwan, Province Of China

You may be interested in