RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Black Nylon, Pk-10
RS Stock No.: 179-7166Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
225mm
Width
25 mm
Colour
Black
Material
Nylon 66
Type
Hook and Loop
Type
Bande velcro
Quantity
10
Country of Origin
China
Stock information temporarily unavailable.
€ 9.70
€ 0.97 Each (In a Bag of 10) (Exc. Vat)
€ 12.03
€ 1.203 Each (In a Bag of 10) (inc. VAT)
RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Black Nylon, Pk-10
10
€ 9.70
€ 0.97 Each (In a Bag of 10) (Exc. Vat)
€ 12.03
€ 1.203 Each (In a Bag of 10) (inc. VAT)
RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Black Nylon, Pk-10
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
225mm
Width
25 mm
Colour
Black
Material
Nylon 66
Type
Hook and Loop
Type
Bande velcro
Quantity
10
Country of Origin
China