RS PRO Cable Tie, Ladder Single Lock, 225mm x 7 mm 316 Stainless Steel, Pk-100

Technical Document
Specifications
Brand
RS ProLength
225mm
Width
7 mm
Material
316 Stainless Steel
Type
Ladder Single Lock
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+500°C
Fire Behaviour
Fire Resistant
Tensile Strength
1120N
Maximum Bundle Diameter
62mm
Minimum Operating Temperature
-80°C
Country of Origin
China
€ 68.00
€ 0.68 Each (In a Bag of 100) (Exc. Vat)
€ 84.32
€ 0.843 Each (In a Bag of 100) (inc. VAT)
100
€ 68.00
€ 0.68 Each (In a Bag of 100) (Exc. Vat)
€ 84.32
€ 0.843 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
225mm
Width
7 mm
Material
316 Stainless Steel
Type
Ladder Single Lock
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+500°C
Fire Behaviour
Fire Resistant
Tensile Strength
1120N
Maximum Bundle Diameter
62mm
Minimum Operating Temperature
-80°C
Country of Origin
China