RS PRO Cable Tie, Ladder Single Lock, 300mm x 7 mm 316 Stainless Steel, Pk-100

Technical Document
Specifications
Brand
RS ProLength
300mm
Width
7 mm
Material
316 Stainless Steel
Type
Ladder Single Lock
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+500°C
Fire Behaviour
Fire Resistant
Tensile Strength
1120N
Maximum Bundle Diameter
81mm
Minimum Operating Temperature
-80°C
Country of Origin
China
€ 107.00
€ 1.07 Each (In a Bag of 100) (Exc. Vat)
€ 132.68
€ 1.327 Each (In a Bag of 100) (inc. VAT)
100
€ 107.00
€ 1.07 Each (In a Bag of 100) (Exc. Vat)
€ 132.68
€ 1.327 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
300mm
Width
7 mm
Material
316 Stainless Steel
Type
Ladder Single Lock
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+500°C
Fire Behaviour
Fire Resistant
Tensile Strength
1120N
Maximum Bundle Diameter
81mm
Minimum Operating Temperature
-80°C
Country of Origin
China