E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Cable Tie, MOUNT AND TIE ASSEMBLY, Black Nylon, Pk-50

RS Stock No.: 220-6249Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Material

Nylon 66

Type

MOUNT AND TIE ASSEMBLY

Quantity

50

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

22kg

Maximum Bundle Diameter

52mm

Contents

Self Adhesive Tie Mount With Cable Tie

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 27.28

€ 27.28 1 Bag of 50 (Exc. Vat)

€ 33.83

€ 33.83 1 Bag of 50 (inc. VAT)

RS PRO Cable Tie, MOUNT AND TIE ASSEMBLY, Black Nylon, Pk-50

€ 27.28

€ 27.28 1 Bag of 50 (Exc. Vat)

€ 33.83

€ 33.83 1 Bag of 50 (inc. VAT)

RS PRO Cable Tie, MOUNT AND TIE ASSEMBLY, Black Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Material

Nylon 66

Type

MOUNT AND TIE ASSEMBLY

Quantity

50

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

22kg

Maximum Bundle Diameter

52mm

Contents

Self Adhesive Tie Mount With Cable Tie

Country of Origin

Taiwan, Province Of China

You may be interested in