RS PRO Cable Tie, 100, 150, 203mm x 2.5, 3.6, 4.6 mm, Black Nylon, Pk-500

RS Stock No.: 224-3112Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

100, 150, 203mm

Width

2.5, 3.6, 4.6mm

Width

2.5, 3.6, 4.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Type

Non desserrable

Quantity

500

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

8 kg, 18 kg, 22kg

Maximum Bundle Diameter

22, 36, 52mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 35.16

€ 35.16 1 Set of 500 (Exc. Vat)

€ 43.60

€ 43.60 1 Set of 500 (inc. VAT)

RS PRO Cable Tie, 100, 150, 203mm x 2.5, 3.6, 4.6 mm, Black Nylon, Pk-500

€ 35.16

€ 35.16 1 Set of 500 (Exc. Vat)

€ 43.60

€ 43.60 1 Set of 500 (inc. VAT)

RS PRO Cable Tie, 100, 150, 203mm x 2.5, 3.6, 4.6 mm, Black Nylon, Pk-500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

100, 150, 203mm

Width

2.5, 3.6, 4.6mm

Width

2.5, 3.6, 4.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Type

Non desserrable

Quantity

500

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

8 kg, 18 kg, 22kg

Maximum Bundle Diameter

22, 36, 52mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in