Technical Document
Specifications
Brand
RS ProLength
250mm
Width
4.5 mm
Colour
Blue
Material
Metal Detectable Nylon
Type
Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Tensile Strength
222N
Maximum Bundle Diameter
65mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO PA66MP Blue Metal Detectable Cable Tie
Introducing the range of RS PRO metal detectable cable ties. These cable ties have a unique blue colour that meets industry regulations so that it is easily identifiable to reduce contamination in production environments. In addition to this, the cable tie offers total diffusion of metal powder particles to ensure that every single part of the cable tie is detectable, even if it has been trimmed to size. The RS PRO metal detectable cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, where there is a high risk of contamination.
€ 39.00
€ 0.39 Each (In a Bag of 100) (Exc. Vat)
€ 48.36
€ 0.484 Each (In a Bag of 100) (inc. VAT)
100
€ 39.00
€ 0.39 Each (In a Bag of 100) (Exc. Vat)
€ 48.36
€ 0.484 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
250mm
Width
4.5 mm
Colour
Blue
Material
Metal Detectable Nylon
Type
Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Tensile Strength
222N
Maximum Bundle Diameter
65mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO PA66MP Blue Metal Detectable Cable Tie
Introducing the range of RS PRO metal detectable cable ties. These cable ties have a unique blue colour that meets industry regulations so that it is easily identifiable to reduce contamination in production environments. In addition to this, the cable tie offers total diffusion of metal powder particles to ensure that every single part of the cable tie is detectable, even if it has been trimmed to size. The RS PRO metal detectable cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, where there is a high risk of contamination.