RS PRO Cable Ties, 100. 200. 280mm x 2.5, 4.8 mm, Black, Blue, Natural, Red, Yellow Nylon, Pk-850

Technical Document
Specifications
Brand
RS ProLength
100. 200. 280mm
Width
2.5, 4.8 mm
Colour
Black, Blue, Natural, Red, Yellow
Material
Nylon 66
Type
Non-Releasable
Quantity
850
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
55kg
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
€ 33.20
€ 33.20 1 Pack of 850 (Exc. Vat)
€ 41.17
€ 41.17 1 Pack of 850 (inc. VAT)
1
€ 33.20
€ 33.20 1 Pack of 850 (Exc. Vat)
€ 41.17
€ 41.17 1 Pack of 850 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
100. 200. 280mm
Width
2.5, 4.8 mm
Colour
Black, Blue, Natural, Red, Yellow
Material
Nylon 66
Type
Non-Releasable
Quantity
850
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
55kg
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China