RS PRO Cable Ties, , 330mm x 3.6 mm, Black PP, Pk-500

RS Stock No.: 281-2541Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

330mm

Width

3.6 mm

Colour

Black

Material

PP

Type

Cable Tie

Quantity

500

UV Resistant

No

Maximum Operating Temperature

+80°C

Tensile Strength

230N

Maximum Bundle Diameter

105mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

€ 294.13

€ 294.13 1 Bag of 500 (Exc. Vat)

€ 364.72

€ 364.72 1 Bag of 500 (inc. VAT)

RS PRO Cable Ties, , 330mm x 3.6 mm, Black PP, Pk-500

€ 294.13

€ 294.13 1 Bag of 500 (Exc. Vat)

€ 364.72

€ 364.72 1 Bag of 500 (inc. VAT)

RS PRO Cable Ties, , 330mm x 3.6 mm, Black PP, Pk-500

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

330mm

Width

3.6 mm

Colour

Black

Material

PP

Type

Cable Tie

Quantity

500

UV Resistant

No

Maximum Operating Temperature

+80°C

Tensile Strength

230N

Maximum Bundle Diameter

105mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China