RS PRO Cable Ties, , 80mm x 2.5 mm, Natural Nylon, Pk-100

Technical Document
Specifications
Brand
RS ProLength
80mm
Width
2.5 mm
Colour
Natural
Material
Nylon 66
Type
Cable Tie
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
80N
Maximum Bundle Diameter
16mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
€ 5.43
€ 5.43 1 Bag of 100 (Exc. Vat)
€ 6.73
€ 6.73 1 Bag of 100 (inc. VAT)
1
€ 5.43
€ 5.43 1 Bag of 100 (Exc. Vat)
€ 6.73
€ 6.73 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
80mm
Width
2.5 mm
Colour
Natural
Material
Nylon 66
Type
Cable Tie
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
80N
Maximum Bundle Diameter
16mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China