E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Capacitive Block Proximity Sensor, 8 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 184-5571Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Housing Material

PBT

Width

50mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Short Circuit Overload Protection

No

Depth

7mm

Shielding

Unshielded

Maximum Switching Frequency

60Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+55°C

Switching Frequency

60 Hz

Country of Origin

China

Stock information temporarily unavailable.

€ 64.74

€ 64.74 Each (Exc. Vat)

€ 80.28

€ 80.28 Each (inc. VAT)

RS PRO Capacitive Block Proximity Sensor, 8 mm Detection, NPN NO, 10 → 30 V dc

€ 64.74

€ 64.74 Each (Exc. Vat)

€ 80.28

€ 80.28 Each (inc. VAT)

RS PRO Capacitive Block Proximity Sensor, 8 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Housing Material

PBT

Width

50mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Short Circuit Overload Protection

No

Depth

7mm

Shielding

Unshielded

Maximum Switching Frequency

60Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+55°C

Switching Frequency

60 Hz

Country of Origin

China