RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 184-5584Brand: RS PRODistrelec Article No.: 30404128
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+55°C

Switching Frequency

50Hz

Shielding

Shielded

Maximum Switching Frequency

50Hz

Switching Current

15 mA

Short Circuit Overload Protection

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 98.72

€ 98.72 Each (Exc. Vat)

€ 122.41

€ 122.41 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

€ 98.72

€ 98.72 Each (Exc. Vat)

€ 122.41

€ 122.41 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+55°C

Switching Frequency

50Hz

Shielding

Shielded

Maximum Switching Frequency

50Hz

Switching Current

15 mA

Short Circuit Overload Protection

Yes

Country of Origin

China