E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Carbide Tipped 150 mm Masonary Drill Bit, 6.5mm Diameter

RS Stock No.: 215-041Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Diameter

6.5mm

Overall Length

150 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Carbide Tipped 150 mm Masonary Drill Bit, 6.5mm Diameter

P.O.A.

RS PRO Carbide Tipped 150 mm Masonary Drill Bit, 6.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Diameter

6.5mm

Overall Length

150 mm

Country of Origin

China

You may be interested in