RS PRO Carbon Steel Eye Bolt, M12 Thread, 18mm Thread Length, 15mm Internal Eye Diameter, 33mm Outer Eye Diameter, 0.4t

RS Stock No.: 673-642Brand: RS PRO
brand-logo
View all in Eye Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Thread Length

18mm

Eye Diameter

15mm

Type

Eye Bolt

Outer Diameter

33mm

Working Load Limit

0.4t

Material

Carbon Steel

Country of Origin

United Kingdom

Product details

RS PRO Eye Bolts

These Eye Bolts from our own RS PRO brand are intended for linear pulling loads in the direction of the thread.

Features and Benefits

• Galvanised steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread

Applications

These Eye Bolts are suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.

Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

€ 11.38

€ 11.38 Each (Exc. Vat)

€ 14.11

€ 14.11 Each (inc. VAT)

RS PRO Carbon Steel Eye Bolt, M12 Thread, 18mm Thread Length, 15mm Internal Eye Diameter, 33mm Outer Eye Diameter, 0.4t

€ 11.38

€ 11.38 Each (Exc. Vat)

€ 14.11

€ 14.11 Each (inc. VAT)

RS PRO Carbon Steel Eye Bolt, M12 Thread, 18mm Thread Length, 15mm Internal Eye Diameter, 33mm Outer Eye Diameter, 0.4t

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Thread Length

18mm

Eye Diameter

15mm

Type

Eye Bolt

Outer Diameter

33mm

Working Load Limit

0.4t

Material

Carbon Steel

Country of Origin

United Kingdom

Product details

RS PRO Eye Bolts

These Eye Bolts from our own RS PRO brand are intended for linear pulling loads in the direction of the thread.

Features and Benefits

• Galvanised steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread

Applications

These Eye Bolts are suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.

Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.