Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Carbon Steel Through Bolt M10 x 120mm, 10mm Fixing Hole

RS Stock No.: 264-6412Brand: RS PRO
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Type

Through Bolt

Length

120mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

63mm

Material

Carbon Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 26.60

€ 1.33 Each (In a Pack of 20) (Exc. Vat)

€ 32.98

€ 1.649 Each (In a Pack of 20) (inc. VAT)

RS PRO Carbon Steel Through Bolt M10 x 120mm, 10mm Fixing Hole

€ 26.60

€ 1.33 Each (In a Pack of 20) (Exc. Vat)

€ 32.98

€ 1.649 Each (In a Pack of 20) (inc. VAT)

RS PRO Carbon Steel Through Bolt M10 x 120mm, 10mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Type

Through Bolt

Length

120mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

63mm

Material

Carbon Steel

Country of Origin

China