RS PRO Cast Iron Base Flange, 33.7mm Type 1

RS Stock No.: 286-3623Brand: RS PRO
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Brand

RS Pro

Component Type

Base Flange

Fits Tube Diameter

33.7mm

Fits Strut Profile

Type 1

Structural Element Type

Round Tube

Fits Round Tube Size

Type 1

Product Family

RS Handrail System

Material

Cast Iron

Product System

132

Country of Origin

United Kingdom

€ 21.93

€ 21.93 Each (Exc. Vat)

€ 27.19

€ 27.19 Each (inc. VAT)

RS PRO Cast Iron Base Flange, 33.7mm Type 1

€ 21.93

€ 21.93 Each (Exc. Vat)

€ 27.19

€ 27.19 Each (inc. VAT)

RS PRO Cast Iron Base Flange, 33.7mm Type 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 21.93
5 - 9€ 21.82
10 - 24€ 21.69
25+€ 21.56

Technical Document

Specifications

Brand

RS Pro

Component Type

Base Flange

Fits Tube Diameter

33.7mm

Fits Strut Profile

Type 1

Structural Element Type

Round Tube

Fits Round Tube Size

Type 1

Product Family

RS Handrail System

Material

Cast Iron

Product System

132

Country of Origin

United Kingdom