RS PRO Cast Iron Base Flange, 42mm Type 2

RS Stock No.: 286-3639Brand: RS PRO
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Brand

RS Pro

Component Type

Base Flange

Fits Tube Diameter

42mm

Fits Strut Profile

Type 2

Structural Element Type

Round Tube

Fits Round Tube Size

Type 2

Product Family

RS Handrail System

Material

Cast Iron

Product System

132

Country of Origin

United Kingdom

You may be interested in
Kee Lite Railing Flange, 42mm Type 7
€ 48.22Each (Exc. Vat)

€ 25.19

€ 25.19 Each (Exc. Vat)

€ 31.24

€ 31.24 Each (inc. VAT)

RS PRO Cast Iron Base Flange, 42mm Type 2

€ 25.19

€ 25.19 Each (Exc. Vat)

€ 31.24

€ 31.24 Each (inc. VAT)

RS PRO Cast Iron Base Flange, 42mm Type 2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 25.19
5 - 9€ 25.06
10 - 24€ 24.93
25+€ 24.77
You may be interested in
Kee Lite Railing Flange, 42mm Type 7
€ 48.22Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Component Type

Base Flange

Fits Tube Diameter

42mm

Fits Strut Profile

Type 2

Structural Element Type

Round Tube

Fits Round Tube Size

Type 2

Product Family

RS Handrail System

Material

Cast Iron

Product System

132

Country of Origin

United Kingdom

You may be interested in
Kee Lite Railing Flange, 42mm Type 7
€ 48.22Each (Exc. Vat)