RS PRO Cast Iron Base Flange, 48mm Type 3
RS Stock No.: 286-3645Brand: RS PRO

Technical Document
Specifications
Brand
RS ProComponent Type
Base Flange
Fits Tube Diameter
48mm
Fits Strut Profile
Type 3
Structural Element Type
Round Tube
Fits Round Tube Size
Type 3
Product Family
RS Handrail System
Material
Cast Iron
Product System
132
Country of Origin
United Kingdom
€ 32.68
€ 32.68 Each (Exc. Vat)
€ 40.52
€ 40.52 Each (inc. VAT)
RS PRO Cast Iron Base Flange, 48mm Type 3
1
€ 32.68
€ 32.68 Each (Exc. Vat)
€ 40.52
€ 40.52 Each (inc. VAT)
RS PRO Cast Iron Base Flange, 48mm Type 3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 32.68 |
5 - 9 | € 32.50 |
10 - 24 | € 32.32 |
25+ | € 32.16 |
Technical Document
Specifications
Brand
RS ProComponent Type
Base Flange
Fits Tube Diameter
48mm
Fits Strut Profile
Type 3
Structural Element Type
Round Tube
Fits Round Tube Size
Type 3
Product Family
RS Handrail System
Material
Cast Iron
Product System
132
Country of Origin
United Kingdom