E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Cat7a Ethernet Cable, S/FTP, Purple LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)

RS Stock No.: 811-0880Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7a

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Purple

Wiring Configuration

Straight Through

Core Strands

7/0.62mm

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Standards Met

Euroclass Eca

Cable Shape

Multicore, Twisted Pair

Number of Strands

8

Outer Diameter

8.2mm

American Wire Gauge

22 AWG

Country of Origin

China

Product details

Cat 7a S-FTP LSZH

The Cat 7a cable is Low Smoke Zero Halogen. It can be used for horizontal wiring in LAN applications.

4 Pair multi construction
Solid bare copper conductor
Skin-Foan-Skin insulation
LSZH Jacket

Standards

IEC61156-5-2009

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cat7a Ethernet Cable, S/FTP, Purple LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)

P.O.A.

RS PRO Cat7a Ethernet Cable, S/FTP, Purple LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7a

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Purple

Wiring Configuration

Straight Through

Core Strands

7/0.62mm

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Standards Met

Euroclass Eca

Cable Shape

Multicore, Twisted Pair

Number of Strands

8

Outer Diameter

8.2mm

American Wire Gauge

22 AWG

Country of Origin

China

Product details

Cat 7a S-FTP LSZH

The Cat 7a cable is Low Smoke Zero Halogen. It can be used for horizontal wiring in LAN applications.

4 Pair multi construction
Solid bare copper conductor
Skin-Foan-Skin insulation
LSZH Jacket

Standards

IEC61156-5-2009

You may be interested in