Technical Document
Specifications
Brand
RS ProAbsolute Maximum Voltage Measurement
+199.9mV dc
Absolute Maximum Current Measurement
24mA
Best Accuracy
±0.25 % + 1 Digit
Power Source
Battery
Battery Type
9V, Alkaline, Heavy Duty, M1605/PP3
Dimensions
78 x 38 x 185mm
Weight
265g
Height
185mm
Length
78mm
Maximum Operating Temperature
+50°C
Maximum Source Current
24mA
Minimum Operating Temperature
0°C
Width
38mm
Minimum Source Current
0mA
Model Number p
CC421-G
Minimum Source Voltage
-199.9mV dc
Distrelec Product Id
30390772
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Handheld Voltage And Current Calibrator
This precision Handheld Current Loop Calibrator from our own RS PRO brand is primarily used for the calibration and simulation of voltage and current loops. Combined with user friendly controls and simple operations this Current Loop Calibrators is an excellent model for both process engineers and calibration technicians.
Features and Benefits
High accuracy calibrator incorporating source and measure capabilities
Compact and lightweight design make it easily portable and ideal for plant operation and field use
Current calibrator drive loads up to 500 Ω
Current measurement
General Specifications
LCD display – maximum display counts 1999
Digit size – 13mm
Sampling time – approx. 0.4 seconds
Power supply – 006P DC 9V, MN1604/PP3 battery or equivalent (alkaline or heavy-duty type)
Weight – 265g (including battery)
Operational manual and cable with the alligator pairs included
Function
1. Current source
2. Current measurement
3. Power and current measurement of two wire loop
4. DC mV source
Applications
Electrical servicing and maintenance
Laboratories
Electronic servicing and maintenance
Industrial automation
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 313.24
€ 313.24 Each (Exc. Vat)
€ 388.42
€ 388.42 Each (inc. VAT)
Calibration type
No Calibration
1
€ 313.24
€ 313.24 Each (Exc. Vat)
€ 388.42
€ 388.42 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum Voltage Measurement
+199.9mV dc
Absolute Maximum Current Measurement
24mA
Best Accuracy
±0.25 % + 1 Digit
Power Source
Battery
Battery Type
9V, Alkaline, Heavy Duty, M1605/PP3
Dimensions
78 x 38 x 185mm
Weight
265g
Height
185mm
Length
78mm
Maximum Operating Temperature
+50°C
Maximum Source Current
24mA
Minimum Operating Temperature
0°C
Width
38mm
Minimum Source Current
0mA
Model Number p
CC421-G
Minimum Source Voltage
-199.9mV dc
Distrelec Product Id
30390772
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Handheld Voltage And Current Calibrator
This precision Handheld Current Loop Calibrator from our own RS PRO brand is primarily used for the calibration and simulation of voltage and current loops. Combined with user friendly controls and simple operations this Current Loop Calibrators is an excellent model for both process engineers and calibration technicians.
Features and Benefits
High accuracy calibrator incorporating source and measure capabilities
Compact and lightweight design make it easily portable and ideal for plant operation and field use
Current calibrator drive loads up to 500 Ω
Current measurement
General Specifications
LCD display – maximum display counts 1999
Digit size – 13mm
Sampling time – approx. 0.4 seconds
Power supply – 006P DC 9V, MN1604/PP3 battery or equivalent (alkaline or heavy-duty type)
Weight – 265g (including battery)
Operational manual and cable with the alligator pairs included
Function
1. Current source
2. Current measurement
3. Power and current measurement of two wire loop
4. DC mV source
Applications
Electrical servicing and maintenance
Laboratories
Electronic servicing and maintenance
Industrial automation
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.