RS PRO Ceramic Heating Element, 122mm, 125 W, 230 V ac

Technical Document
Specifications
Brand
RS ProPower Rating
125 W
Supply Voltage
230 V ac
Length
122mm
Width
60mm
Thickness
35mm
Heating Element Form
Curved Ceramic Element
Product details
RS PRO Ceramic Heating Elements
Revolutionise your manufacturing process with this curved ceramic heating element. Perfect for curing plastic welding and coats of paint, it's ideal for longwave radiation, heating, and drying across various industrial applications.
Our ceramic heating element converts up to 96% of input power into heat, making it incredibly energy efficient. It boasts a maximum operating temperature of +700 °C and operates on a supply voltage of 230 V AC. The embedded wire generates long-wave infrared in parallel rays, and the concave shape enhances efficiency by focusing heat precisely where you need it.
The glazed ceramic design protects the element from corrosion and ensures durability, with an impressive working life of 5,000 to 10,000 hours. As a top-quality RS PRO product, it has undergone extensive testing for consistency and complies with the RoHS Directive, ensuring minimal content of restricted hazardous substances.
Features and Benefits
- Curved Ceramic Element
- Glazed ceramic design
- Heating wire embedded into concave-shaped heater creates infrared in parallel rays
- Suitable for longwave radiation, curing, heating, and drying
- Supply voltage of 230 V ac
- Operating temperature of +700 °C
- Life 5000 to 10000 h
Dimensions
- 245 mm x 60 mm x 31 mm
Application
- Suitable for longwave radiation, curing, heating and drying
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
€ 50.27
€ 50.27 Each (Exc. Vat)
€ 62.33
€ 62.33 Each (inc. VAT)
1
€ 50.27
€ 50.27 Each (Exc. Vat)
€ 62.33
€ 62.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 50.27 |
5 - 9 | € 49.54 |
10+ | € 49.20 |
Technical Document
Specifications
Brand
RS ProPower Rating
125 W
Supply Voltage
230 V ac
Length
122mm
Width
60mm
Thickness
35mm
Heating Element Form
Curved Ceramic Element
Product details
RS PRO Ceramic Heating Elements
Revolutionise your manufacturing process with this curved ceramic heating element. Perfect for curing plastic welding and coats of paint, it's ideal for longwave radiation, heating, and drying across various industrial applications.
Our ceramic heating element converts up to 96% of input power into heat, making it incredibly energy efficient. It boasts a maximum operating temperature of +700 °C and operates on a supply voltage of 230 V AC. The embedded wire generates long-wave infrared in parallel rays, and the concave shape enhances efficiency by focusing heat precisely where you need it.
The glazed ceramic design protects the element from corrosion and ensures durability, with an impressive working life of 5,000 to 10,000 hours. As a top-quality RS PRO product, it has undergone extensive testing for consistency and complies with the RoHS Directive, ensuring minimal content of restricted hazardous substances.
Features and Benefits
- Curved Ceramic Element
- Glazed ceramic design
- Heating wire embedded into concave-shaped heater creates infrared in parallel rays
- Suitable for longwave radiation, curing, heating, and drying
- Supply voltage of 230 V ac
- Operating temperature of +700 °C
- Life 5000 to 10000 h
Dimensions
- 245 mm x 60 mm x 31 mm
Application
- Suitable for longwave radiation, curing, heating and drying
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.