RS PRO Changeover Thermostat, 8A, 120V ac, -40 → 85°C
RS Stock No.: 319-836Brand: RS PRO

Technical Document
Specifications
Brand
RS ProContact Rating
8A
Contact Voltage
240 V
Switch Configuration
Changeover
Supply Voltage
240 V ac
Maximum Temperature
+60°C
Minimum Temperature
+20°C
Temperature Range
+20 → 60 °C
Country of Origin
Germany
€ 73.77
€ 73.77 Each (Exc. Vat)
€ 91.47
€ 91.47 Each (inc. VAT)
RS PRO Changeover Thermostat, 8A, 120V ac, -40 → 85°C
1
€ 73.77
€ 73.77 Each (Exc. Vat)
€ 91.47
€ 91.47 Each (inc. VAT)
RS PRO Changeover Thermostat, 8A, 120V ac, -40 → 85°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Rating
8A
Contact Voltage
240 V
Switch Configuration
Changeover
Supply Voltage
240 V ac
Maximum Temperature
+60°C
Minimum Temperature
+20°C
Temperature Range
+20 → 60 °C
Country of Origin
Germany