RS PRO Changeover Thermostats, 10A, 230 V ac, -20 → +35 °C

RS Stock No.: 375-0152Brand: RS PRO
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

RS Pro

Contact Rating

10 A, 5A

Switch Configuration

Changeover

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

-20 °C

Temperature Range

-20 → +35 °C

Country of Origin

Germany

You may be interested in
THERMOSTAT-20/30DEG C
P.O.A.Each (Exc. Vat)

P.O.A.

RS PRO Changeover Thermostats, 10A, 230 V ac, -20 → +35 °C

P.O.A.

RS PRO Changeover Thermostats, 10A, 230 V ac, -20 → +35 °C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
THERMOSTAT-20/30DEG C
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Contact Rating

10 A, 5A

Switch Configuration

Changeover

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

-20 °C

Temperature Range

-20 → +35 °C

Country of Origin

Germany

You may be interested in
THERMOSTAT-20/30DEG C
P.O.A.Each (Exc. Vat)