E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Channel Nut, M6, Nut Base Dimensions 41 x 41mm, Zinc Plated Steel, 0.05kg

RS Stock No.: 771-4813Brand: RS PRO
brand-logo
View all in Channel Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Nut Base Dimensions

41 x 41mm

Material

Zinc plated steel

Weight Per Item

0.05kg

Country of Origin

United Arab Emirates

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Channel Nut, M6, Nut Base Dimensions 41 x 41mm, Zinc Plated Steel, 0.05kg

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Channel Nut, M6, Nut Base Dimensions 41 x 41mm, Zinc Plated Steel, 0.05kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Nut Base Dimensions

41 x 41mm

Material

Zinc plated steel

Weight Per Item

0.05kg

Country of Origin

United Arab Emirates

You may be interested in