Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Chrome Molybdenum Steel Flat Chisel, 150mm Length, 18.0 mm Blade Width

RS Stock No.: 182-9784Brand: RS PRODistrelec Article No.: 30390850
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

RS Pro

Blade Width

18.0 mm

Blade Material

Chrome Molybdenum Steel

Number of Pieces

1

Chisel Type

Flat

Length

150mm

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 16.84

€ 16.84 Each (Exc. Vat)

€ 20.88

€ 20.88 Each (inc. VAT)

RS PRO Chrome Molybdenum Steel Flat Chisel, 150mm Length, 18.0 mm Blade Width

€ 16.84

€ 16.84 Each (Exc. Vat)

€ 20.88

€ 20.88 Each (inc. VAT)

RS PRO Chrome Molybdenum Steel Flat Chisel, 150mm Length, 18.0 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Blade Width

18.0 mm

Blade Material

Chrome Molybdenum Steel

Number of Pieces

1

Chisel Type

Flat

Length

150mm

Country of Origin

Turkey