Technical Document
Specifications
Brand
RS ProChain Type
Bead
Material
Brass
Finish
Chrome Plated
Link Diameter
3.2mm
Length
300mm
Country of Origin
Taiwan, Province Of China
Product details
Stock information temporarily unavailable.
€ 21.95
€ 21.95 1 Bag of 10 (Exc. Vat)
€ 27.22
€ 27.22 1 Bag of 10 (inc. VAT)
RS PRO Chrome Plated Brass Chain, 300mm Length
1
€ 21.95
€ 21.95 1 Bag of 10 (Exc. Vat)
€ 27.22
€ 27.22 1 Bag of 10 (inc. VAT)
RS PRO Chrome Plated Brass Chain, 300mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChain Type
Bead
Material
Brass
Finish
Chrome Plated
Link Diameter
3.2mm
Length
300mm
Country of Origin
Taiwan, Province Of China
Product details