RS PRO Chrome Plated Brass Silver Pipe Clamp 152mm x 20mm

RS Stock No.: 784-5002Brand: RS PRO
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Brand

RS Pro

Pipe Diameter

15mm

Type

Pipe Stand Off Bracket

Material

Brass

Height

20mm

Width

152mm

Finish

Chrome Plated

Colour

Silver

Country of Origin

China

Product details

Chrome Plated Stand Off Pipe Clips

Bright Chrome Finish
Use for a secure pipe fixing
Prevents tampering and movement of pipework
Pack of 2

Stock information temporarily unavailable.

€ 5.12

€ 5.12 1 Bag of 2 (Exc. Vat)

€ 6.35

€ 6.35 1 Bag of 2 (inc. VAT)

RS PRO Chrome Plated Brass Silver Pipe Clamp 152mm x 20mm

€ 5.12

€ 5.12 1 Bag of 2 (Exc. Vat)

€ 6.35

€ 6.35 1 Bag of 2 (inc. VAT)

RS PRO Chrome Plated Brass Silver Pipe Clamp 152mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pipe Diameter

15mm

Type

Pipe Stand Off Bracket

Material

Brass

Height

20mm

Width

152mm

Finish

Chrome Plated

Colour

Silver

Country of Origin

China

Product details

Chrome Plated Stand Off Pipe Clips

Bright Chrome Finish
Use for a secure pipe fixing
Prevents tampering and movement of pipework
Pack of 2