RS PRO Circular Connector, 1 Contacts, Panel Mount, M9 Connector, Socket, Female, IP68

RS Stock No.: 240-6413Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

1

Mounting Type

Panel Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

6A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

1P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 43.07

€ 43.07 Each (Exc. Vat)

€ 53.41

€ 53.41 Each (inc. VAT)

RS PRO Circular Connector, 1 Contacts, Panel Mount, M9 Connector, Socket, Female, IP68

€ 43.07

€ 43.07 Each (Exc. Vat)

€ 53.41

€ 53.41 Each (inc. VAT)

RS PRO Circular Connector, 1 Contacts, Panel Mount, M9 Connector, Socket, Female, IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 43.07
10 - 24€ 41.56
25+€ 40.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

1

Mounting Type

Panel Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

6A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

1P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more