RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Male, IP68

RS Stock No.: 207-0715Brand: RS PRODistrelec Article No.: 30402883
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Series

SP29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

13→16mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 41.56

€ 41.56 Each (Exc. Vat)

€ 51.53

€ 51.53 Each (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Male, IP68

€ 41.56

€ 41.56 Each (Exc. Vat)

€ 51.53

€ 51.53 Each (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Male, IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Series

SP29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

13→16mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more