RS PRO Circular Connector, 10 Contacts, Flange Mount, Socket, Female, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Flange Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
25A
Series
SP29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Country of Origin
China
€ 38.42
€ 38.42 Each (Exc. Vat)
€ 47.64
€ 47.64 Each (inc. VAT)
1
€ 38.42
€ 38.42 Each (Exc. Vat)
€ 47.64
€ 47.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Flange Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
25A
Series
SP29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Country of Origin
China