RS PRO Circular Connector, 19 Contacts, Panel Mount, M14 Connector, Socket, Female, IP68

RS Stock No.: 240-6439Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

19

Mounting Type

Panel Mount

Connector Size

M14

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

2.5A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

19P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 55.42

€ 55.42 Each (Exc. Vat)

€ 68.72

€ 68.72 Each (inc. VAT)

RS PRO Circular Connector, 19 Contacts, Panel Mount, M14 Connector, Socket, Female, IP68

€ 55.42

€ 55.42 Each (Exc. Vat)

€ 68.72

€ 68.72 Each (inc. VAT)

RS PRO Circular Connector, 19 Contacts, Panel Mount, M14 Connector, Socket, Female, IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

19

Mounting Type

Panel Mount

Connector Size

M14

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

2.5A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

19P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more