RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68
Current Rating
5A
Series
SP17
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Outer Diameter
6→10mm
Contact Material
Brass
Country of Origin
China
Product details
Cable Plug 10A/5A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male connector, this version should really be one you consider.
Features & Benefits
2 way, 3 way and 4 way available
Cable outer diameter acceptance: 6 mm - 10 mm 124-6661
AWG 14
Crimp contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
€ 18.48
€ 18.48 Each (Exc. Vat)
€ 22.92
€ 22.92 Each (inc. VAT)
1
€ 18.48
€ 18.48 Each (Exc. Vat)
€ 22.92
€ 22.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 18.48 |
10 - 49 | € 17.85 |
50 - 99 | € 17.20 |
100+ | € 16.42 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68
Current Rating
5A
Series
SP17
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Outer Diameter
6→10mm
Contact Material
Brass
Country of Origin
China
Product details
Cable Plug 10A/5A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male connector, this version should really be one you consider.
Features & Benefits
2 way, 3 way and 4 way available
Cable outer diameter acceptance: 6 mm - 10 mm 124-6661
AWG 14
Crimp contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm