RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67

RS Stock No.: 186-3089Brand: RS PRODistrelec Article No.: 30405408
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

30.0 V

Mating Type

Threaded

Pole Format

4P

Country of Origin

India

Stock information temporarily unavailable.

€ 30.15

€ 30.15 Each (Exc. Vat)

€ 37.39

€ 37.39 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67

€ 30.15

€ 30.15 Each (Exc. Vat)

€ 37.39

€ 37.39 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 30.15
10 - 24€ 28.77
25 - 49€ 27.46
50+€ 25.61

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

30.0 V

Mating Type

Threaded

Pole Format

4P

Country of Origin

India