RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP67

RS Stock No.: 210-7312Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Threaded

IP Rating

IP67

Current Rating

16A

Body Orientation

Straight

Series

WA22

Voltage Rating

400V

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

3P + PE

Strain Relief

No

Contact Plating

Gold

Outer Diameter

6.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Stock information temporarily unavailable.

€ 15.14

€ 15.14 Each (Exc. Vat)

€ 18.77

€ 18.77 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP67

€ 15.14

€ 15.14 Each (Exc. Vat)

€ 18.77

€ 18.77 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 15.14
10 - 49€ 14.90
50 - 99€ 14.23
100+€ 12.97

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Threaded

IP Rating

IP67

Current Rating

16A

Body Orientation

Straight

Series

WA22

Voltage Rating

400V

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

3P + PE

Strain Relief

No

Contact Plating

Gold

Outer Diameter

6.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China