
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Cable
Current
7A
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Orientation
Straight
Mating Type
Push Pull
Shell Size
4.2 mm
Termination Type
Solder
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
Housing Material
Chrome Plated Brass
Pole Format
4
Standards/Approvals
No
Contact Plating
Gold Plated
Contact Material
Brass
Country of Origin
China
Product Details
Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a push-pull locking interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP50 rated with 360° screening for full EMC shielding for optimum durability and performance, making it an ideal solution for use in medical devices, testing and audio equipment where a secure and reliable connection is required in harsh environments.
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
<li>Instrumentation</li>
<li>Process control</li>
<li>Robotics</li>
<li>Assembly lines and manufacturing</li>
<li>Factory automation</li>
<li>Industrial production and automation</li>
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Stock information temporarily unavailable.
€ 35.03
€ 35.03 Each (Exc. Vat)
€ 43.44
€ 43.44 Each (inc. VAT)
1
€ 35.03
€ 35.03 Each (Exc. Vat)
€ 43.44
€ 43.44 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Cable
Current
7A
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Orientation
Straight
Mating Type
Push Pull
Shell Size
4.2 mm
Termination Type
Solder
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
Housing Material
Chrome Plated Brass
Pole Format
4
Standards/Approvals
No
Contact Plating
Gold Plated
Contact Material
Brass
Country of Origin
China
Product Details
Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a push-pull locking interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP50 rated with 360° screening for full EMC shielding for optimum durability and performance, making it an ideal solution for use in medical devices, testing and audio equipment where a secure and reliable connection is required in harsh environments.
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
<li>Instrumentation</li>
<li>Process control</li>
<li>Robotics</li>
<li>Assembly lines and manufacturing</li>
<li>Factory automation</li>
<li>Industrial production and automation</li>
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.