RS PRO Circular Connector, 4 Contacts, Front Mount, Socket, Female, IP67
RS Stock No.: 282-5373Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Country of Origin
China
Stock information temporarily unavailable.
€ 31.11
€ 31.11 Each (Exc. Vat)
€ 38.58
€ 38.58 Each (inc. VAT)
RS PRO Circular Connector, 4 Contacts, Front Mount, Socket, Female, IP67
1
€ 31.11
€ 31.11 Each (Exc. Vat)
€ 38.58
€ 38.58 Each (inc. VAT)
RS PRO Circular Connector, 4 Contacts, Front Mount, Socket, Female, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Country of Origin
China