
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Panel Mount
Connector Size
M9
Current
2.5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Orientation
Straight
Mating Type
Push Pull
Minimum Operating Temperature
-55°C
Termination Type
Solder
Maximum Operating Temperature
250°C
Housing Material
Chrome Plated Brass
Pole Format
7
Standards/Approvals
No
Contact Plating
Gold Plated
Country of Origin
China
Stock information temporarily unavailable.
€ 18.19
€ 18.19 Each (Exc. Vat)
€ 22.56
€ 22.56 Each (inc. VAT)
1
€ 18.19
€ 18.19 Each (Exc. Vat)
€ 22.56
€ 22.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Panel Mount
Connector Size
M9
Current
2.5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Orientation
Straight
Mating Type
Push Pull
Minimum Operating Temperature
-55°C
Termination Type
Solder
Maximum Operating Temperature
250°C
Housing Material
Chrome Plated Brass
Pole Format
7
Standards/Approvals
No
Contact Plating
Gold Plated
Country of Origin
China