RS PRO Circular Connector, 8 Contacts, Panel Mount, Socket, Male, IP67

RS Stock No.: 282-5410Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Country of Origin

China

€ 20.44

€ 20.44 Each (Exc. Vat)

€ 25.35

€ 25.35 Each (inc. VAT)

RS PRO Circular Connector, 8 Contacts, Panel Mount, Socket, Male, IP67

€ 20.44

€ 20.44 Each (Exc. Vat)

€ 25.35

€ 25.35 Each (inc. VAT)

RS PRO Circular Connector, 8 Contacts, Panel Mount, Socket, Male, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Country of Origin

China