RS PRO Clear Flashing Beacon, 10 → 30V, Screw Mount, LED Bulb, IP69K

Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 30V
Light Effect
Flashing
Lens Colour
Clear
Mounting Style
Screw Mount
Bulb Type
LED
Current Type
DC
Current Consumption
0.3, 0.5A
Lamp Included
Yes
Multifunction
Yes
Height
7mm
Base Length
98mm
IP Rating
IP69K
Base Width
31mm
Special Features
Link Multiple Units, Self-Adhesive Gasket, Steady on Function
Minimum Temperature
-30°C
Standards Met
CISPR 25 Class 3, ECE R65, ECE R10
Maximum Temperature
50°C
Country of Origin
China
€ 60.98
€ 60.98 Each (Exc. Vat)
€ 75.62
€ 75.62 Each (inc. VAT)
1
€ 60.98
€ 60.98 Each (Exc. Vat)
€ 75.62
€ 75.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 30V
Light Effect
Flashing
Lens Colour
Clear
Mounting Style
Screw Mount
Bulb Type
LED
Current Type
DC
Current Consumption
0.3, 0.5A
Lamp Included
Yes
Multifunction
Yes
Height
7mm
Base Length
98mm
IP Rating
IP69K
Base Width
31mm
Special Features
Link Multiple Units, Self-Adhesive Gasket, Steady on Function
Minimum Temperature
-30°C
Standards Met
CISPR 25 Class 3, ECE R65, ECE R10
Maximum Temperature
50°C
Country of Origin
China