RS PRO Clear Flashing Beacon, 10 → 30V, Screw Mount, LED Bulb, IP69K

RS Stock No.: 331-002Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 30V

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Screw Mount

Bulb Type

LED

Current Type

DC

Current Consumption

0.3, 0.5A

Lamp Included

Yes

Multifunction

Yes

Height

7mm

Base Length

98mm

IP Rating

IP69K

Minimum Temperature

-30°C

Standards Met

CISPR 25 Class 3, ECE R65, ECE R10

Maximum Temperature

50°C

Base Width

31mm

Special Features

Link Multiple Units, Self-Adhesive Gasket, Steady on Function

Country of Origin

China

€ 60.98

€ 60.98 Each (Exc. Vat)

€ 75.62

€ 75.62 Each (inc. VAT)

RS PRO Clear Flashing Beacon, 10 → 30V, Screw Mount, LED Bulb, IP69K

€ 60.98

€ 60.98 Each (Exc. Vat)

€ 75.62

€ 75.62 Each (inc. VAT)

RS PRO Clear Flashing Beacon, 10 → 30V, Screw Mount, LED Bulb, IP69K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 30V

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Screw Mount

Bulb Type

LED

Current Type

DC

Current Consumption

0.3, 0.5A

Lamp Included

Yes

Multifunction

Yes

Height

7mm

Base Length

98mm

IP Rating

IP69K

Minimum Temperature

-30°C

Standards Met

CISPR 25 Class 3, ECE R65, ECE R10

Maximum Temperature

50°C

Base Width

31mm

Special Features

Link Multiple Units, Self-Adhesive Gasket, Steady on Function

Country of Origin

China